
Dual-channel, 4-A synchronous half-bridge gate driver designed for high-frequency CPU core power applications. Features a maximum output voltage of 34V and operates from a 4.5V to 28V supply range. Offers a fast fall time of 8ns, supporting efficient power conversion. Packaged in an 8-WSON surface-mount format with dimensions of 2mm x 2mm x 800µm. Operates across a temperature range of -40°C to 105°C and is RoHS compliant.
Texas Instruments TPS51604DSGR technical specifications.
| Channel Type | Synchronous |
| Fall Time | 8ns |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 600uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Voltage | 34V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51604DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
