
Texas Instruments TPS51113DRCR technical specifications.
| Package/Case | VSON |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 72% |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.2V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51113DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
