
1.6A, 1.25MHz adjustable output buck converter, featuring a 4.5V to 8V input voltage range and a maximum output voltage of 7.2V. This surface mount power management IC offers a single positive output configuration with a maximum output current of 1.6A. Operating across a wide temperature range of -40°C to 125°C, it is housed in a compact 3mm VSON package. RoHS compliant and delivered on tape and reel.
Texas Instruments TPS40222DRPT technical specifications.
| Package/Case | VSON |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 7.2V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 7.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS40222 |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Weight | 0.000907oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40222DRPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
