
2-channel power supply support circuit, PDSO6 package, SOT-23-6 footprint. Features 2 monitored inputs with a 1.8V threshold voltage, supporting a 1.3V to 6V operating supply voltage range. Offers active-low reset with a 100µs timeout. Operates with a low quiescent current of 3µA and a maximum supply current of 6µA. Maximum power dissipation is 437mW.
Texas Instruments TPS3806J20DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Nominal Supply Current | 4uA |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Overvoltage Threshold | 1.813V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100us |
| RoHS Compliant | Yes |
| Series | TPS3806J20 |
| Threshold Voltage | 1.8V |
| Undervoltage Threshold | 1.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3806J20DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
