
Processor supervisor IC, featuring dual elements for power monitoring. Operates from a 2V to 6V supply voltage with a low 20µA quiescent current. Monitors a single voltage with a precise 2.93V threshold for both overvoltage and undervoltage detection. Provides active high/active low reset with a 140ms timeout. Housed in an 8-SOIC package, this lead-free, RoHS-compliant component offers a maximum power dissipation of 725mW and operates across a -40°C to 85°C temperature range.
Texas Instruments TPS3707-33DR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-33DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
