
Processor supervisor IC featuring dual monitoring elements and a 2.25V threshold voltage. This power management component operates within a 2V to 6V supply voltage range, with a maximum supply current of 50µA and a quiescent current of 20µA. It offers active high/active low reset functionality with a 140ms reset timeout and a push-pull output. Designed for a wide operating temperature range of -40°C to 85°C, this lead-free, RoHS compliant IC is supplied in a HTSSOP package on tape and reel.
Texas Instruments TPS3707-25DGNR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Quiescent Current | 20uA |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3707-25 |
| Supply Current | 50uA |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-25DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
