
Processor supervisor IC featuring an integrated watchdog timer. Monitors a single voltage with a threshold of 4.55V, offering overvoltage protection at 4.65V. Operates within a 2V to 6V supply voltage range, consuming a maximum of 50µA quiescent current. Provides active-low, push-pull output with a 140ms reset timeout. Housed in an 8-pin HTSSOP EP package, measuring 3mm x 3mm x 1.02mm, and operates from -40°C to 85°C.
Texas Instruments TPS3705-50DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3705-50DGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
