
Processor supervisor IC featuring an integrated watchdog timer. Monitors a single voltage with an undervoltage and overvoltage threshold of 2.93V, and a reset timeout of 140ms. Operates from a 2V to 6V supply voltage with a low quiescent current of 30µA. Delivers a push-pull, totem-pole output and is housed in an 8-pin HTSSOP package. Suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments TPS3705-33DGNR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Quiescent Current | 30uA |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3705-33DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
