
Dual USB HUB Power Controllers with a 2.8A current limit per channel, operating from 2.5V to 6.5V input. Features 44 mOhm switch on resistance and a 10-pin VSON EP package for surface mounting. This very thin small outline no lead package, measuring 3.1mm x 3.1mm x 0.95mm, is designed for efficient power management in USB hub applications. Operating temperature range is -40°C to 85°C.
Texas Instruments TPS2561DRCR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | VSON EP |
| Package Description | Very Thin Small Outline No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229VEED |
| Type | USB HUB Power Controllers |
| Number of Switches | 2 |
| Current Limit | 2.8A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 6.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 2403mW |
| Switch On Resistance | 44mOhm |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS2561DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.