
Dual-channel hot swap controller for 3-V to 15-V systems, featuring Oring and load current monitoring. Surface mountable in a 5mm x 5.15mm x 5.15mm VQFN package. Supports a maximum input voltage of 15V and a minimum supply voltage of 8.5V, with a maximum output current of 165mA. Operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS2458RHBT technical specifications.
| Package/Case | VQFN |
| Depth | 5mm |
| Height | 5.15mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Voltage | 2.8V |
| Max Power Dissipation | 80W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Output Voltage | 23V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002533oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2458RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
