
Texas Instruments TPS23851DCE technical specifications.
| Package/Case | SSOP |
| Frequency | 110Hz |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 15.39mm |
| Min Current Limit | 52mA |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 300mV |
| Min Supply Voltage | -70V |
| Number of Outputs | 4 |
| Output Current | -20uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.025517oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23851DCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
