
Power Over Ethernet (PoE) PSE Controller, featuring a 57V operating supply voltage and a maximum power dissipation of 30W. This integrated circuit offers a single channel with a current limit range from 850mA. Designed for efficient power management, it operates within a temperature range of -40°C to 125°C and boasts a low 750mR resistance. The component is housed in a 20-pin HTSSOP package, measuring 6.5mm in length, 4.4mm in width, and 1.15mm in height, with a 1mm thickness. It is lead-free and RoHS compliant.
Texas Instruments TPS23754PWP-1 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Number of Channels | 1 |
| Operating Supply Current | 920uA |
| Operating Supply Voltage | 57V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.002822oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23754PWP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
