
Automotive load switch, 5.7-V maximum operating voltage, 4-A continuous current capability, and 16-mΩ on-resistance. Features adjustable rise time and output discharge for controlled power management. This 8-terminal device, housed in a 2x2mm S-PDSO-N8 package, operates across an industrial temperature range of -40°C to 105°C. AEC-Q100 qualified, it serves as a buffer or inverter-based peripheral driver.
Texas Instruments TPS22965NTDSGRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22965NTDSGRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.