
Dual-input, single-output power multiplexer IC featuring automatic switching. Operates from 2.8V to 5.5V input voltage with a maximum output current of 1.25A. Offers a low on-state resistance of 84mR and a typical operating supply current of 55uA. Packaged in an 8-pin TSSOP, this lead-free, RoHS-compliant component is supplied in a tube.
Texas Instruments TPS2115APW technical specifications.
| Package/Case | TSSOP |
| Current - Output 2 | 1.25A |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 387mW |
| Max Supply Current | 55uA |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 84mR |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.25A |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2115APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
