
Single-channel, 256-tap linear digital potentiometer (digipot) with SPI interface. Features a 120kΩ resistance with 20% tolerance, operating from 2.7V to 5.5V supply. Bandwidth reaches 250kHz, with low 5µA operating current. Surface mount QFN package, suitable for -40°C to 125°C operation.
Texas Instruments TPL0501-100RSER technical specifications.
| Bandwidth | 250kHz |
| Package/Case | QFN |
| Control Interface | SERIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Taps | 256 |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | TPL0501-100 |
| Taper | Linear |
| Tolerance | 20% |
| Weight | 0.000187oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL0501-100RSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
