The TPDM30-48B-D05 is a dual-output step down DC/DC converter from Total Power International. It features a 10-pin package with a seated plane height of 10.16mm and a maximum output power of 30W. The converter operates within a temperature range of -25°C to 71°C and has a maximum input voltage of 72V. It is designed for board mount applications and provides isolated outputs.
Total Power International TPDM30-48B-D05 technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 66.04 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 36V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 72V |
| Maximum Output Power | 30W |
| Maximum Output Current | 3|3A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | 0S912 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Total Power International TPDM30-48B-D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.