
Texas Instruments TPA3116D2DAD technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Input Type | ANALOG |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 50W |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Voltage Gain | 36dB |
| Weight | 0.006388oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3116D2DAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
