
Mono Class-D Audio Amplifier, 1.45W output power into 8Ω load. Features a single channel, 2.5V to 5.5V supply voltage range, and 2.8mA quiescent current. Housed in an 8-pin VSON EP package with Tape and Reel packaging. Operating temperature range from -40°C to 85°C.
Texas Instruments TPA2005D1DRBR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.45W |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 1.4W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2005D1DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.