
Mono Class-D audio amplifier delivering 1.4W output power into an 8 Ohm load. Features a wide operating voltage range of 2.5V to 5.5V and a low quiescent current of 2.8mA. Operates efficiently across a temperature range of -40°C to 85°C. Packaged in a compact HTSSOP EP with dimensions of 3mm x 3mm x 1.1mm, this lead-free component is supplied on tape and reel.
Texas Instruments TPA2005D1DGNR technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.45W |
| Max Power Dissipation | 2.13W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.4W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.13W |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| Supply Type | Single |
| Thickness | 1.02mm |
| Weight | 0.000861oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2005D1DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
