Texas Instruments TP3057V/63SN technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP3057 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TP3057V/63SN to view detailed technical specifications.
No datasheet is available for this part.