This radial fuse features a nylon body with a current rating of 100mA and a voltage rating of 125V. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The fuse is packaged in a radial configuration with a body height of 8mm and a body length of 8.5mm.
Littelfuse 3960100000 technical specifications.
| Body Height | 8mm |
| Body Length | 8.5mm |
| Body Material | Nylon |
| Package/Case | Radial |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3960100000 to view detailed technical specifications.
No datasheet is available for this part.