Texas Instruments TP11362AN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Operating Supply Current | 7mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TP11362AN to view detailed technical specifications.
No datasheet is available for this part.