
NTE Electronics TP0009 technical specifications.
| Color | Grey |
| Material | Rubber, Silicone |
| Series | Thermo-Pad |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TP0009 to view detailed technical specifications.
No datasheet is available for this part.