NTE Electronics TP0002 technical specifications.
| Package/Case | TO-66 |
| Color | Grey |
| Dielectric Constant | 5.5 |
| Insulation Material | Silicone |
| Material | Rubber, Silicone, Polyimide, FILM, Fiberglass |
| Series | Thermo-Pad |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TP0002 to view detailed technical specifications.
No datasheet is available for this part.