
Power Integrations TNY279PG technical specifications.
| Package/Case | PDIP |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 510uA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY279PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
