
**Switching Regulator IC** for efficient power management. This current-mode controller operates with a maximum switching frequency of 140kHz and supports a wide input voltage range of 85-265V AC. Featuring a 65% maximum duty cycle and 15W output power, it offers adjustable output voltage up to 12V. Integrated fault protection includes over-voltage, over-temperature, and short-circuit capabilities. Packaged in a through-hole DIP format, this RoHS compliant component is designed for reliable operation between -40°C and 150°C.
Power Integrations TNY276PN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 65% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 310uA |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY276PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
