
Power Integrations TNY263PG technical specifications.
| Package/Case | DIP |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 400mA |
| Output Power | 4.7W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-II |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY263PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
