Texas Instruments TMS320LBC53PQ57 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 57MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 8256B |
| RoHS Compliant | Yes |
| Series | TMS320LBC53 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320LBC53PQ57 to view detailed technical specifications.
No datasheet is available for this part.