
Texas Instruments TMS320DM6467TCUTD1 technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.365V |
| Memory Size | 8KB |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 33 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM646x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320DM6467TCUTD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
