Texas Instruments TMS320C6416CGLZ5E0 technical specifications.
| Package/Case | FCBGA |
| Frequency | 600MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TMS320C6414T/15T/16T |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C6416CGLZ5E0 to view detailed technical specifications.
No datasheet is available for this part.