
Texas Instruments TMS320BC52PJA57G4 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 57MHz |
| Interface | SSP |
| Max Frequency | 57MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2112B |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320BC52PJA57G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
