
Black thermal transfer printer ribbon, 4.33-inch width, with a resin body. Designed for general circular connector applications, this ribbon is supplied in a 300-unit package. It is ELV compliant.
TE Connectivity TMS-RJS-RIBBON-4RPSCE technical specifications.
| Body Material | Resin |
| Package/Case | 300 |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Ribbon Width | 4.33inch |
| Size | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-RJS-RIBBON-4RPSCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
