Toshiba TMPA911CRXBG technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, UART |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RAM Size | 56KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPA911CRXBG to view detailed technical specifications.
No datasheet is available for this part.