The JCM12DTAT is a 24-contact right angle card edge connector with a terminal pitch of 3.96mm. It features a termination method of solder and a maximum operating temperature range of -65°C to 150°C. The connector is designed for through hole mounting and has a maximum current rating of 3A per contact.
Sullins JCM12DTAT technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins JCM12DTAT to view detailed technical specifications.
No datasheet is available for this part.