Texas Instruments TMP300AIDCK technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 18V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±2°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3|5|9|12|15V |
| Pin Count | 6 |
| Package/Case | SC-70 |
| Package Family Name | SC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMP300AIDCK to view detailed technical specifications.
No datasheet is available for this part.