Texas Instruments TMP108EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB, SMBus |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMP108EVM to view detailed technical specifications.
No datasheet is available for this part.