
Digital temperature sensor with 12-bit resolution and ±2°C accuracy. Operates from a 1.4V to 3.6V supply voltage, featuring I2C and SMBus 2-wire interface. Surface mountable in a compact SOT-563 package, measuring 1.6mm x 1.2mm x 600µm. Low operating supply current of 1µA, with a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TMP102AIDRLR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-563 |
| Height | 600um |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 1uA |
| Output Current | 3mA |
| Output Type | I2C, Digital |
| Output Voltage | 3.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Thickness | 550um |
| Weight | 9.9E-05oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP102AIDRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
