
Texas Instruments TMP006EVM technical specifications.
| Package/Case | Module |
| Interface | I2C, SPI, USB |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMP006EVM to view detailed technical specifications.
No datasheet is available for this part.
