Knitter-Switch TM 1 technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.05@48VDCA |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 1VA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 300000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch TM 1 to view detailed technical specifications.
No datasheet is available for this part.