
Texas Instruments TLV431ILPE3 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 80uA |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Thickness | 3.6mm |
| Tolerance | 1.5% |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV431ILPE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
