Texas Instruments TLV320AIC3206RSBR technical specifications.
| Number of Terminals | 40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Pin Count | 40 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV320AIC3206RSBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.