
Dual, 40ns, microPower, rail-to-rail input comparator with push-pull outputs. This general-purpose integrated circuit features a 50ns propagation delay and 0.047us response time. Operating from a 1.35V to 2.75V or 2.7V to 5.5V dual supply, it offers a low 50uA supply current. Key specifications include 70dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. The device is housed in an 8-VSSOP package, measuring 3.1mm x 3.1mm x 0.95mm, and supports surface mounting.
Texas Instruments TLV3202AIDGK technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 70dB |
| Height | 0.95mm |
| Hysteresis | 1.2mV |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 48mA |
| Output Type | PUSH-PULL |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 50ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.047us |
| RoHS Compliant | Yes |
| Series | TLV3202 |
| Supply Current | 50uA |
| Thickness | 970um |
| Type | General Purpose |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3202AIDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.