
Single high-speed, low-power comparator featuring a 50ns propagation delay and 0.047µs response time. Operates from a 2.7V to 5.5V supply with a maximum supply current of 40µA. Offers a 5mV input offset voltage and 1.2mV hysteresis for precise comparisons. Packaged in a compact SOT-23 surface-mount case, this general-purpose comparator boasts a 70dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio.
Texas Instruments TLV3201AIDBVT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.3mm |
| Hysteresis | 1.2mV |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Current | 5nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 50ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.047us |
| RoHS Compliant | Yes |
| Series | TLV3201 |
| Supply Current | 50uA |
| Thickness | 1.2mm |
| Type | General Purpose |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3201AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
