
Single-channel CMOS operational amplifier featuring a 1.9MHz gain bandwidth product and 2V/µs slew rate. Offers a 5V operating supply voltage with a wide range from 2.7V to 16V (max). Achieves 65dB common mode rejection ratio and 70dB power supply rejection ratio, with a low 1pA input bias current and 500µV input offset voltage. Packaged in a 5-pin SOT-25 (PDSO5) surface mount configuration, this RoHS compliant component operates from 0°C to 70°C.
Diodes TLV271CW5-7 technical specifications.
| Package/Case | SOT-25 |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9MHz |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 10kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 110dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes TLV271CW5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
