Quad rail-to-rail output operational amplifier featuring 500kHz bandwidth and 550kHz gain bandwidth product. This general-purpose amplifier offers a low input bias current of 60pA and 300uV input offset voltage. Designed for operation from 1.35V to 10V dual supply or 2.7V to 10V single supply, it provides 50mA output current per channel. The device operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments TLV2434IPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 550kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.25V/µs |
| Supply Current | 500uA |
| Voltage Gain | 119.55dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2434IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.