
Dual-channel optocoupler with SCR AC output, designed for through-hole mounting in an 8-pin PDIP package. Features a 400V repetitive peak off-state voltage and 2500 Vrms minimum isolation voltage. Delivers up to 200mA continuous output current with a minimum trigger current of 1mA. Operating temperature range is -25°C to 85°C.
Toshiba TLP511GA(N,F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.66 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4.45 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Device | SCR |
| Number of Channels per Chip | 2 |
| Zero-Crossing Circuit | No |
| Minimum Isolation Voltage | 2500Vrms |
| Output Type | AC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Repetitive Peak Off-State Voltage | 400V |
| Minimum Trigger Current | 1mA |
| Maximum Continuous Output Current | 200mA |
| Maximum Reverse Voltage | 5V |
| Maximum Power Dissipation | 300mW |
| Maximum Turn-On Time | 10(Typ)us |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP511GA(N,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.