Sign in to ask questions about the Toshiba TLP181(GB-TPL,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP181(GB-TPL,F) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 16mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 10mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP181(GB-TPL,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.