
Toshiba TLP118 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 6V |
| Number of Channels | 1 |
| Propagation Delay | 0.06us |
| RoHS Compliant | No |
| Turn-On Delay Time | 0.06us |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP118 to view detailed technical specifications.
No datasheet is available for this part.