Vishay TLMO3100-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Style | Diffused, Round |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 6V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 605nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TLMO3100-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.