Positive 3.3V fixed output linear voltage regulator with 400mA maximum output current. Features a 700mV dropout voltage and 4% accuracy, operating from a 40V maximum input voltage. This surface mount TO-252-3 packaged component offers a wide operating temperature range of -40°C to 150°C and a 60dB PSRR. Halogen-free and RoHS compliant, it is supplied on tape and reel.
Infineon TLE4274DV33ATMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 700mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4274DV33ATMA1 to view detailed technical specifications.
No datasheet is available for this part.